Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
24
Slew Rate
150V/µs210V/µs
Gain Bandwidth Product
100 MHz105 MHz
-3db Bandwidth
200 MHz220 MHz250 MHz
Current - Input Bias
2 pA3 pA
Voltage - Input Offset
2 mV2.5 mV
Current - Supply
4.4mA (x4 Channels)4.9mA (x4 Channels)5.2mA (x2 Channels)
Current - Output / Channel
100 mA125 mA
Voltage - Supply Span (Min)
2.5 V2.7 V
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
OPA4354AIDR
IC CMOS 4 CIRCUIT 14SOIC
Texas Instruments
9,132
In Stock
1 : ¥39.16000
Cut Tape (CT)
2,500 : ¥19.64127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
150V/µs
100 MHz
250 MHz
3 pA
2 mV
4.9mA (x4 Channels)
100 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-SOIC
TLV3542IDR
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
1,411
In Stock
1 : ¥14.78000
Cut Tape (CT)
2,500 : ¥6.76120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
150V/µs
100 MHz
200 MHz
3 pA
2 mV
5.2mA (x2 Channels)
100 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
ADA4891-4ARZ-R7
IC CMOS 4 CIRCUIT 14SOIC
Analog Devices Inc.
2,324
In Stock
1 : ¥31.61000
Cut Tape (CT)
1,000 : ¥16.71648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
210V/µs
105 MHz
220 MHz
2 pA
2.5 mV
4.4mA (x4 Channels)
125 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.