Microcontrollers

Results: 2
Manufacturer
Analog Devices Inc.Microchip Technology
Series
MicroConverter® ADuC8xxSAM4CM
Packaging
Tape & Reel (TR)Tray
Core Processor
8052ARM® Cortex®-M4/M4F
Core Size
8-Bit32-Bit Dual-Core
Speed
12.58MHz120MHz
Connectivity
EBI/EMI, I2C, IrDA, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDTPOR, PSM, PWM, Temp Sensor, WDT
Number of I/O
3452
Program Memory Size
62KB (62K x 8)1MB (1M x 8)
EEPROM Size
4K x 8-
RAM Size
2.25K x 8128K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V2.7V ~ 3.6V
Data Converters
A/D 10x24b; D/A 1x12b, 2x16bA/D 6x10b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
52-MQFP (10x10)100-LQFP (14x14)
Package / Case
52-QFP100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
52 MQFP
ADUC845BSZ62-3
IC MCU 8BIT 62KB FLASH 52MQFP
Analog Devices Inc.
29
In Stock
1 : ¥313.01000
Tray
Tray
Active
Not Verified
8052
8-Bit
12.58MHz
I2C, SPI, UART/USART
POR, PSM, PWM, Temp Sensor, WDT
34
62KB (62K x 8)
FLASH
4K x 8
2.25K x 8
2.7V ~ 3.6V
A/D 10x24b; D/A 1x12b, 2x16b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
100 LQFP
ATSAM4CMP16CC-AUR
IC MCU 32BIT 1MB FLASH 100LQFP
Microchip Technology
0
In Stock
Check Lead Time
1,500 : ¥76.04331
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M4/M4F
32-Bit Dual-Core
120MHz
EBI/EMI, I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
52
1MB (1M x 8)
FLASH
-
128K x 8
1.62V ~ 3.6V
A/D 6x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.