TB67B000AFG,EL | |
---|---|
DigiKey Part Number | 264-TB67B000AFG,ELTR-ND - Tape & Reel (TR) 264-TB67B000AFG,ELCT-ND - Cut Tape (CT) 264-TB67B000AFG,ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67B000AFG,EL |
Description | 600V/2A FULLY INTEGRATED BRUSHLE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT PWM 34-HSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | IGBT | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 50V ~ 450V | |
Operating Temperature | -30°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-SOP (0.330", 8.40mm Width), 34 Leads, Exposed Pad | |
Supplier Device Package | 34-HSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |
10 | ¥53.47900 | ¥534.79 |
25 | ¥50.99600 | ¥1,274.90 |
100 | ¥44.27880 | ¥4,427.88 |
250 | ¥42.28872 | ¥10,572.18 |
500 | ¥38.55734 | ¥19,278.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.58221 | ¥33,582.21 |
2,000 | ¥32.33842 | ¥64,676.84 |