Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock 22,299 Marketplace | 92 : ¥23.88859 Bulk 1 : ¥49.75000 Tube | - | Bulk Tube | Active | Transimpedance | 1 | - | 80V/µs | 90 MHz | - | 3 pA | 4 µV | 7.5mA | 150 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
784 In Stock 8,771 Marketplace | 1 : ¥63.54000 Cut Tape (CT) 250 : ¥45.36016 Tape & Reel (TR) 65 : ¥33.86646 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Differential | 1 | Differential, Rail-to-Rail | 1500V/µs | 850 MHz | 620 MHz | 10 µA | 450 µV | 10.1mA | - | 2.7 V | 5.4 V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
11,030 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,300 : ¥2.87333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.3V/µs | 550 kHz | - | 1 pA | 5 mV | 50µA (x2 Channels) | 23 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,176 In Stock 96 Marketplace | 1 : ¥59.35000 Cut Tape (CT) 250 : ¥42.39984 Tape & Reel (TR) 70 : ¥31.68143 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transimpedance | 1 | - | 220V/µs | - | 130 MHz | 1 µA | - | 23.4mA | - | 2.6 V | 3.6 V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) |