Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,003 In Stock | 1 : ¥69.28000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, Cap Sense, DMA, LVD, POR, PWM, SmartSense, WDT | 38 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 5.5V | A/D 16x12b SAR; D/A 4x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-LQFP | |||
2,204 In Stock | 1 : ¥99.21000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 67MHz | I2C, LINbus, SPI, UART/USART, USB | CapSense, DMA, LCD, POR, PWM, WDT | 48 | 128KB (128K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.71V ~ 5.5V | A/D 1x12b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 68-QFN (8x8) | 68-VFQFN Exposed Pad | |||
5,663 In Stock | 1 : ¥70.14000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 100MHz, 150MHz | I2C, LINbus, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | 104 | 1MB (1M x 8) | FLASH | 32K x 8 | 288K x 8 | 1.7V ~ 3.6V | A/D 8x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 124-VFBGA (9x9) | 124-VFBGA | |||
3,334 In Stock | 1 : ¥98.52000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, Cap Sense, DMA, LCD, LVD, POR, PWM, SmartSense, WDT | 57 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 5.5V | A/D 16x12b SAR; D/A 4x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 68-QFN (8x8) | 68-VFQFN Exposed Pad | |||
2,013 In Stock | 1 : ¥103.29000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 67MHz | I2C, LINbus, SPI, UART/USART, USB | CapSense, DMA, LCD, POR, PWM, WDT | 38 | 256KB (256K x 8) | FLASH | 2K x 8 | 64K x 8 | 1.71V ~ 5.5V | A/D 1x12b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 68-QFN (8x8) | 68-VFQFN Exposed Pad |