Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Diodes Incorporated
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up, Step-Up/Step-Down
Topology
Boost, SEPICBuck
Voltage - Input (Min)
2.5V4.5V
Voltage - Input (Max)
16V27V
Voltage - Output (Min/Fixed)
0.925V2.5V
Voltage - Output (Max)
21.6V40V (Switch)
Current - Output
275mA (Switch)3A
Frequency - Switching
340kHz-
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-20°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad10-WFDFN Exposed Pad
Supplier Device Package
8-SOP-EP10-DFN (3x2)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10 DFN EP
LT3495BEDDB-1#TRMPBF
IC REG BST SEPIC ADJ 275MA 10DFN
Analog Devices Inc.
4,327
In Stock
1 : ¥48.20000
Cut Tape (CT)
500 : ¥30.21536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
2.5V
16V
2.5V
40V (Switch)
275mA (Switch)
-
No
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x2)
8 SOP EP Top
LSP5523-R8A
IC REG BUCK ADJUSTABLE 3A 8SOP
Diodes Incorporated
1,223
In Stock
40,000
Factory
1 : ¥7.06000
Bulk
-
Bulk
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
27V
0.925V
21.6V
3A
340kHz
Yes
-20°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.