Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,886 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,500 : ¥5.78083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 129 | 10k | I2C | Volatile | 1.8V ~ 5.5V | Selectable Address | ±20% | 150ppm/°C | Surface Mount | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | -40°C ~ 125°C | 75 | ||
0 In Stock Check Lead Time | 600 : ¥5.58267 Tube | - | Tube | Active | Not Verified | Linear | Rheostat | 1 | 129 | 10k | I2C | Volatile | 1.8V ~ 5.5V | Selectable Address | ±20% | 150ppm/°C | Surface Mount | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | -40°C ~ 125°C | 75 |