Thermal Management

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Accuracy
±2°C(Max)±3°C(Max)
Topology
ADC (Sigma Delta), Register BankADC, Multiplexer, Register Bank
Output Type
2-Wire Serial, I2CI2C/SMBus
Output Fan
NoYes
Voltage - Supply
1.7V ~ 3.6V2.7V ~ 5.5V
Package / Case
8-WFDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TDFN (2x3)10-uMAX/uSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensor Type
Sensing Temperature
Accuracy
Topology
Output Type
Output Alarm
Output Fan
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-TDFN
MCP9844T-BE/MNY
IC DIMM TEMP SENSOR 8TDFN
Microchip Technology
11,229
In Stock
1 : ¥10.03000
Cut Tape (CT)
3,300 : ¥7.48107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Temp Monitoring System (Sensor)
Internal
-40°C ~ 125°C
±3°C(Max)
ADC (Sigma Delta), Register Bank
2-Wire Serial, I2C
Yes
Yes
1.7V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-TDFN (2x3)
1,209
In Stock
600
Factory
1 : ¥49.99000
Tube
-
Tube
Active
Temp Monitoring System (Sensor)
Internal
-40°C ~ 125°C
±2°C(Max)
ADC, Multiplexer, Register Bank
I2C/SMBus
Yes
No
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
Showing
of 2

Thermal Management


Thermal Management ICs are a semiconductor device that controls the power in a circuit based on temperature. The function of these ICs are Fan Control, Hardware Monitor, Temp Monitoring System, Thermal Monitor, Thermocouple Amplifier, Thermocouple Conditioner, and a Thermometer – Thermostat. The sensing temperature is from -260°C to +1800°C with an output type of I2C, SMBus, Active low/Active High, Analog Voltage, Open Drain, PWM, SPI, 2-Wire Serial, and Parallel – Serial.