MAX98300ETA+T | |
---|---|
DigiKey Part Number | MAX98300ETA+TTR-ND - Tape & Reel (TR) MAX98300ETA+TCT-ND - Cut Tape (CT) MAX98300ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98300ETA+T |
Description | IC AMP CLASS D MONO 2.6W 8TDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98300ETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.6W x 1 @ 4Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Package / Case | 8-WFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥15.41000 | ¥154.10 |
25 | ¥13.22120 | ¥330.53 |
100 | ¥10.75890 | ¥1,075.89 |
250 | ¥9.55984 | ¥2,389.96 |
500 | ¥8.82768 | ¥4,413.84 |
1,000 | ¥8.21892 | ¥8,218.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.49258 | ¥16,231.45 |
5,000 | ¥6.25209 | ¥31,260.45 |
12,500 | ¥6.01163 | ¥75,145.38 |