SN74HCS00DR | |
---|---|
DigiKey Part Number | 296-SN74HCS00DRTR-ND - Tape & Reel (TR) 296-SN74HCS00DRCT-ND - Cut Tape (CT) 296-SN74HCS00DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS00DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS00DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.58760 | ¥64.69 |
100 | ¥1.78700 | ¥178.70 |
250 | ¥1.50504 | ¥376.26 |
500 | ¥1.22298 | ¥611.49 |
1,000 | ¥0.94074 | ¥940.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.84665 | ¥2,116.62 |
5,000 | ¥0.79961 | ¥3,998.05 |
12,500 | ¥0.72905 | ¥9,113.12 |
25,000 | ¥0.68201 | ¥17,050.25 |
62,500 | ¥0.61146 | ¥38,216.25 |
125,000 | ¥0.58794 | ¥73,492.50 |