MC7805ACTG

DigiKey Part Number
MC7805ACTGOS-ND
Manufacturer
Manufacturer Product Number
MC7805ACTG
Description
IC REG LINEAR 5V 1A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
Datasheet
 Datasheet
EDA/CAD Models
MC7805ACTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
83dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.03000¥10.03
10¥5.97600¥59.76
25¥4.97480¥124.37
100¥3.87740¥387.74
250¥3.35184¥837.96
500¥3.03426¥1,517.13
1,000¥2.77208¥2,772.08
2,500¥2.49402¥6,235.05
5,000¥2.32552¥11,627.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.