SN754410NE

DigiKey Part Number
296-9911-5-ND
Manufacturer
Manufacturer Product Number
SN754410NE
Description
IC HALF-H DRIVER 5.5V 16DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half-H Driver 2 Element 2 Bit per Element 3-State Output 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN754410NE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Logic Type
Half-H Driver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
1A, 1A
Voltage - Supply
4.5V ~ 36V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.99000¥24.99
10¥22.46000¥224.60
25¥21.18520¥529.63
100¥18.05060¥1,805.06
250¥16.94940¥4,237.35
500¥14.83054¥7,415.27
1,000¥12.28817¥12,288.17
2,500¥11.44073¥28,601.83
5,000¥11.01700¥55,085.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.