Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,910 In Stock | 1 : ¥8.50000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 16KB (16K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 7x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
643 In Stock | 1 : ¥8.84000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 32KB (32K x 8) | FLASH | 256 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 7x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
514 In Stock | 1 : ¥12.67000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | 256 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 19x12b SAR; D/A 1x10b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
343 In Stock | 1 : ¥16.83000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 16KB (16K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 19x12b SAR; D/A 1x10b | External, Internal | -40°C ~ 85°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
382 In Stock | 1 : ¥18.36000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | FIFO, I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 44 | 64KB (64K x 8) | FLASH | 256 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 43x12b SAR; D/A 2x8b, 1x10b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-VQFN (6x6) | 48-VFQFN Exposed Pad | |||
548 In Stock | 1 : ¥21.18000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (32K x 8) | FLASH | 512 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) |