Power Supply Controllers, Monitors

Results: 2
Manufacturer
Allegro MicroSystemsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Applications
Consumer, IndustrialPower Supply Sequencer
Voltage - Input
2.2V ~ 5.5V3V ~ 45V
Voltage - Supply
2.2V ~ 5.5V-
Current - Supply
45 µA2.5 mA
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
20-WFQFN Exposed Pad24-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)24-VQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Applications
Voltage - Input
Voltage - Supply
Current - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
A8660KESTR-J
A8660KESTR-J
SYNCHRONOUS BUCK CONTROLLER
Allegro MicroSystems
4,094
In Stock
1 : ¥23.80000
Cut Tape (CT)
1,500 : ¥11.70247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Consumer, Industrial
3V ~ 45V
-
2.5 mA
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
20-WFQFN Exposed Pad
20-QFN (4x4)
TPS38700603SRGERQ1
TPS38700C03NRGERQ1
AUTOMOTIVE POWER-SUPPLY SEQUENCE
Texas Instruments
2,858
In Stock
1 : ¥44.29000
Cut Tape (CT)
3,000 : ¥20.68891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Power Supply Sequencer
2.2V ~ 5.5V
2.2V ~ 5.5V
45 µA
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
24-VFQFN Exposed Pad
24-VQFN (4x4)
Showing
of 2

Power Supply Controllers, Monitors


A semiconductor device that is designed to monitor and/or control voltage rails within a circuit.