Microprocessors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
361-TFBGA
ATSAMA5D44B-CUR
IC MPU SAMA5D4 600MHZ 361TFBGA
Microchip Technology
2,826
In Stock
1 : ¥139.73000
Cut Tape (CT)
1,000 : ¥115.92310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ARM® Cortex®-A5
1 Core, 32-Bit
600MHz
Multimedia; NEON™ SIMD
LPDDR, LPDDR2, DDR2
Yes
LCD, Touchscreen
10/100Mbps (1)
-
USB 2.0 (3)
1.2V, 1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, SHA, TDES, TRNG
Surface Mount
361-TFBGA
361-TFBGA (16x16)
EBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
361-TFBGA
ATSAMA5D44B-CU
IC MPU SAMA5D4 600MHZ 361TFBGA
Microchip Technology
756
In Stock
1 : ¥138.25000
Tray
Tray
Active
ARM® Cortex®-A5
1 Core, 32-Bit
600MHz
Multimedia; NEON™ SIMD
LPDDR, LPDDR2, DDR2
Yes
LCD, Touchscreen
10/100Mbps (1)
-
USB 2.0 (3)
1.2V, 1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, SHA, TDES, TRNG
Surface Mount
361-TFBGA
361-TFBGA (16x16)
EBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
Showing
of 2

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.