Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,821 In Stock | 1 : ¥13.94000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 14KB (8K x 14) | FLASH | 256 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
9,205 In Stock | 1 : ¥19.21000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 44 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 19x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP |