Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,569 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥9.76972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1.2V/µs | 2 MHz | 60 pA | 2.4 µV | 470µA | 46 mA | 4.5 V | 45 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
51 In Stock | 1 : ¥19.62000 Tube | - | Tube | Active | Zero-Drift | 2 | - | 1.2V/µs | 2 MHz | 60 pA | - | - | 46 mA | 4.5 V | 45 V | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |