MAX17624ATA+ | |
---|---|
DigiKey Part Number | 505-MAX17624ATA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17624ATA+ |
Description | IC REG BUCK ADJ 1A 8TDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17624ATA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.15600 | ¥121.56 |
25 | ¥11.54080 | ¥288.52 |
100 | ¥9.47840 | ¥947.84 |
250 | ¥8.86060 | ¥2,215.15 |
500 | ¥7.83028 | ¥3,915.14 |
1,000 | ¥6.18181 | ¥6,181.81 |
2,500 | ¥5.76969 | ¥14,424.22 |
5,000 | ¥5.48120 | ¥27,406.00 |