Microcontrollers

Results: 2
Number of I/O
5484
Supplier Device Package
64-TQFP (10x10)100-TQFP (14x14)
Package / Case
64-LQFP100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64-TQFP
CY8C4149AZI-S595
IC MCU 32BIT 384KB FLASH 64TQFP
Infineon Technologies
315
In Stock
1 : ¥47.70000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
CANbus, FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, POR, PWM, SHA, Temp Sensor, TRNG, WDT
54
384KB (384K x 8)
FLASH
-
32K x 8
1.71V ~ 5.5V
A/D 16x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-LQFP
100-LQFP
CY8C4149AZI-S598
IC MCU 32BIT 384KB FLASH 100TQFP
Infineon Technologies
382
In Stock
1 : ¥51.89000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
CANbus, FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, POR, PWM, SHA, Temp Sensor, TRNG, WDT
84
384KB (384K x 8)
FLASH
-
32K x 8
1.71V ~ 5.5V
A/D 16x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.