Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,660 In Stock | 1 : ¥5.87000 Cut Tape (CT) 3,000 : ¥4.50547 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant | - | - | 450mA | 4.2V | 6V | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
13,571 In Stock | 1 : ¥19.21000 Cut Tape (CT) 5,000 : ¥8.48281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 ~ 2 | Constant | - | Over Current, Over Temperature | 2.1A | 2V ~ 8.4V | 18V | - | -40°C ~ 85°C (TJ) | Surface Mount | 16-PowerVFQFN | 16-QFN (3x3) |