AC DC Converters, Offline Switches

Results: 2
Series
TOPSwitch®-GXTOPSwitch®-HX
Product Status
ActiveNot For New Designs
Duty Cycle
66.8%78%
Frequency - Switching
66kHz ~ 132kHz66kHz, 132kHz
Power (Watts)
157 W290 W
Control Features
-Frequency Control
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
TOP257YN
TOP257YN
IC OFFLINE SW FLYBACK TO220-7C
Power Integrations
637
In Stock
1 : ¥21.67000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
78%
66kHz, 132kHz
157 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
TO-220-7 Formed Leads, 6 Leads
TO-220-7C
Through Hole
TO-220-7C
TOP250YN
IC OFFLINE SW FLYBACK TO220-7C
Power Integrations
1,479
In Stock
1 : ¥37.24000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
66.8%
66kHz ~ 132kHz
290 W
Current Limiting, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 150°C (TJ)
TO-220-7 Formed Leads, 6 Leads
TO-220-7C
Through Hole
Showing
of 2

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.