MP7748SGF-Z | |
---|---|
DigiKey Part Number | 1589-1721-2-ND - Tape & Reel (TR) 1589-1721-1-ND - Cut Tape (CT) 1589-1721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP7748SGF-Z |
Description | IC AMP D MONO/STEREO 60W 28TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 60W x 1 @ 8Ohm; 30W x 2 @ 4Ohm | |
Voltage - Supply | - | |
Features | Depop, Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Supplier Device Package | 28-TSSOP-EP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.99800 | ¥199.98 |
25 | ¥18.86200 | ¥471.55 |
100 | ¥16.07180 | ¥1,607.18 |
250 | ¥15.09072 | ¥3,772.68 |
500 | ¥13.20434 | ¥6,602.17 |
1,000 | ¥10.94081 | ¥10,940.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.18623 | ¥25,465.58 |
5,000 | ¥9.80897 | ¥49,044.85 |