SN74LVC1G332DSF2

DigiKey Part Number
296-SN74LVC1G332DSF2TR-ND - Tape & Reel (TR)
296-SN74LVC1G332DSF2CT-ND - Cut Tape (CT)
296-SN74LVC1G332DSF2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G332DSF2
Description
IC GATE OR 1CH 3-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G332DSF2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1x1)
Package / Case
6-XFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥3.06000¥30.60
25¥2.85640¥71.41
100¥2.28420¥228.42
250¥2.12080¥530.20
500¥1.79436¥897.18
1,000¥1.38666¥1,386.66
2,500¥1.26428¥3,160.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.55476¥2,773.80
10,000¥0.53130¥5,313.00
Manufacturers Standard Package

Other Suppliers on DigiKey

9,082In Stock
Ships from Rochester Electronics, LLC