TS391ILT | |
---|---|
DigiKey Part Number | 497-2275-2-ND - Tape & Reel (TR) 497-2275-1-ND - Cut Tape (CT) 497-2275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS391ILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, DTL, ECL, Open-Collector, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS391ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, DTL, ECL, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.25mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥4.99800 | ¥49.98 |
25 | ¥4.69240 | ¥117.31 |
100 | ¥3.82880 | ¥382.88 |
250 | ¥3.55640 | ¥889.10 |
500 | ¥3.02680 | ¥1,513.40 |
1,000 | ¥2.42146 | ¥2,421.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.19446 | ¥6,583.38 |
6,000 | ¥2.04312 | ¥12,258.72 |
15,000 | ¥1.96746 | ¥29,511.90 |
30,000 | ¥1.89178 | ¥56,753.40 |