LP2951ACN/NOPB | |
---|---|
DigiKey Part Number | LP2951ACN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2951ACN/NOPB |
Description | IC REG LIN POS ADJ 100MA 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951ACN/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.53300 | ¥105.33 |
40 | ¥10.00125 | ¥400.05 |
120 | ¥8.21467 | ¥985.76 |
280 | ¥7.67929 | ¥2,150.20 |
520 | ¥6.78629 | ¥3,528.87 |
1,000 | ¥5.35757 | ¥5,357.57 |
2,520 | ¥5.00038 | ¥12,600.96 |
5,000 | ¥4.75037 | ¥23,751.85 |