DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,070 In Stock | 1 : ¥26.76000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback, Forward Converter | 1 | 1 | 8.5V ~ 16V | 250kHz | 70% | No | Yes | - | Current Limit, Enable, On Time Control, Ramp, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥22.33000 Cut Tape (CT) 2,000 : ¥11.20470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback, Forward Converter | 1 | 1 | 8.5V ~ 16V | 250kHz | 70% | No | Yes | - | Current Limit, Enable, On Time Control, Ramp, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |