Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
748 In Stock | 1 : ¥456.60000 Tube | - | Tube | Active | 16 | 10M | 1 | Differential | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 3.135V ~ 3.465V | 3.135V ~ 3.465V | PGA | 0°C ~ 70°C | 48-WFQFN Exposed Pad | 48-QFN (7x7) | Surface Mount | ||
102 In Stock | 1 : ¥547.56000 Tube | - | Tube | Active | 16 | 10M | 1 | Differential | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 3.135V ~ 3.465V | 3.135V ~ 3.465V | PGA | -40°C ~ 85°C | 48-WFQFN Exposed Pad | 48-QFN (7x7) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : ¥342.49277 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 16 | 10M | 1 | Differential | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 3.135V ~ 3.465V | 3.135V ~ 3.465V | PGA | 0°C ~ 70°C | 48-WFQFN Exposed Pad | 48-QFN (7x7) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : ¥410.71503 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 16 | 10M | 1 | Differential | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 3.135V ~ 3.465V | 3.135V ~ 3.465V | PGA | -40°C ~ 85°C | 48-WFQFN Exposed Pad | 48-QFN (7x7) | Surface Mount |