TMC5072-LA-T | |
---|---|
DigiKey Part Number | 505-TMC5072-LA-TTR-ND - Tape & Reel (TR) 175-TMC5072-LA-TCT-ND - Cut Tape (CT) 175-TMC5072-LA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC5072-LA-T |
Description | IC MTR DRV BIPOLAR 5.5-26V 48QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC5072-LA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 1.1A | |
Voltage - Supply | 5.5V ~ 26V | |
Voltage - Load | 5.5V ~ 26V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.41000 | ¥94.41 |
10 | ¥85.27500 | ¥852.75 |
25 | ¥81.30680 | ¥2,032.67 |
100 | ¥70.59780 | ¥7,059.78 |
250 | ¥67.42516 | ¥16,856.29 |
500 | ¥61.47584 | ¥30,737.92 |
1,000 | ¥53.54344 | ¥53,543.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥51.56037 | ¥103,120.74 |