Voltage Regulators - DC DC Switching Regulators

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC EP Top View
LT8304ES8E-1#PBF
IC REG FLYBACK ADJ 2A 8SOIC
Analog Devices Inc.
3,856
In Stock
1 : ¥61.04000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
Adjustable
1
3V
100V
1V
150V (Switch)
2A (Switch)
11kHz ~ 350kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC EP Top View
LT8304IS8E#PBF
IC REG FLYBACK ADJ 2A 8SOIC
Analog Devices Inc.
6,571
In Stock
1 : ¥67.07000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
Adjustable
1
3V
100V
1V
150V (Switch)
2A (Switch)
11kHz ~ 350kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC EP Top View
LT8304ES8E#PBF
IC REG FLYBACK ADJ 2A 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥83.90000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
Adjustable
1
3V
100V
1V
150V (Switch)
2A (Switch)
11kHz ~ 350kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC EP Top View
LT8304HS8E#PBF
IC REG FLYBACK ADJ 2A 8SOIC
Analog Devices Inc.
1,096
In Stock
1 : ¥87.43000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
Adjustable
1
3V
100V
1V
150V (Switch)
2A (Switch)
11kHz ~ 350kHz
No
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC EP Top View
LT8304IS8E#TRPBF
IC REG FLYBACK ADJ 2A 8SOIC
Analog Devices Inc.
1,247
In Stock
1 : ¥95.47000
Cut Tape (CT)
2,500 : ¥50.34016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
Adjustable
1
3V
100V
1V
150V (Switch)
2A (Switch)
11kHz ~ 350kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC EP Top View
LT8304HS8E-1#PBF
IC REG FLYBACK ADJ 2A 8SOIC
Analog Devices Inc.
905
In Stock
1 : ¥61.41000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
Adjustable
1
3V
100V
1V
150V (Switch)
2A (Switch)
11kHz ~ 350kHz
No
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC EP Top View
LT8304IS8E-1#PBF
IC REG FLYBACK ADJ 2A 8SOIC
Analog Devices Inc.
8,653
In Stock
1 : ¥67.07000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
Adjustable
1
3V
100V
1V
150V (Switch)
2A (Switch)
11kHz ~ 350kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC EP Top View
LT8304ES8E#TRPBF
IC REG FLYBACK ADJ 2A 8SOIC
Analog Devices Inc.
1,531
In Stock
1 : ¥86.88000
Cut Tape (CT)
2,500 : ¥47.43890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
Adjustable
1
3V
100V
1V
150V (Switch)
2A (Switch)
11kHz ~ 350kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC EP Top View
LT8304ES8E-1#TRPBF
IC REG FLYBACK ADJ 2A 8SOIC
Analog Devices Inc.
1,864
In Stock
1 : ¥86.88000
Cut Tape (CT)
2,500 : ¥45.16271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
Adjustable
1
3V
100V
1V
150V (Switch)
2A (Switch)
11kHz ~ 350kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC EP Top View
LT8304IS8E-1#TRPBF
IC REG FLYBACK ADJ 2A 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥50.34016
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
Adjustable
1
3V
100V
1V
150V (Switch)
2A (Switch)
11kHz ~ 350kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC EP Top View
LT8304HS8E#TRPBF
IC REG FLYBACK ADJ 2A 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥53.28045
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
Adjustable
1
3V
100V
1V
150V (Switch)
2A (Switch)
11kHz ~ 350kHz
No
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC EP Top View
LT8304HS8E-1#TRPBF
IC REG FLYBACK ADJ 2A 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥53.28045
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
Adjustable
1
3V
100V
1V
150V (Switch)
2A (Switch)
11kHz ~ 350kHz
No
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 12

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.