Thermostats - Mechanical - Industrial

Results: 4
Switching Temperature
149°F (65°C)176°F (80°C)212°F (100°C)338°F (170°C)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switching Temperature
Reset Temperature
Current Rating - AC
Current Rating - DC
Tolerance
Switching Cycles
Termination Style
Mounting Type
Package / Case
CD79F13005A
CD79F17005A
CD79F THERMAL PROTECTION SWITCH
Cantherm
414
In Stock
1 : ¥11.82000
Bulk
Bulk
Active
SPST-NC
338°F (170°C)
-
5A (120V), 8A (277V), 22A (120V)
20A (16V)
±9°F (±5°C)
10K
-
Chassis Mount
Module
CD79F13005A
CD79F08005A
CD79F THERMAL PROTECTION SWITCH
Cantherm
331
In Stock
1 : ¥16.83000
Bulk
Bulk
Active
SPST-NC
176°F (80°C)
-
5A (120V), 8A (277V), 22A (120V)
20A (16V)
±9°F (±5°C)
10K
-
Chassis Mount
Module
CD79F13005A
CD79F06505A
CD79F THERMAL PROTECTION SWITCH
Cantherm
293
In Stock
1 : ¥16.83000
Bulk
Bulk
Active
SPST-NC
149°F (65°C)
-
5A (120V), 8A (277V), 22A (120V)
20A (16V)
±9°F (±5°C)
10K
-
Chassis Mount
Module
CD79F13005A
CD79F10005A
CD79F THERMAL PROTECTION SWITCH
Cantherm
255
In Stock
1 : ¥16.83000
Bulk
Bulk
Active
SPST-NC
212°F (100°C)
-
5A (120V), 8A (277V), 22A (120V)
20A (16V)
±9°F (±5°C)
10K
-
Chassis Mount
Module
Showing
of 4

Thermostats - Mechanical - Industrial


Mechanical Thermostats are designed to keep components safe in situations where there is an excessive amount of temperature. Components in this family will open or close a circuit that they are installed in when the Switching temperature (Adjustable, 14°F to 500°F) of the device is exceeded. The Reset temperature ranges are Manual Reset, One Shot, and 20°F to 440°F with Current ratings of 0.045 A to 25 A. These are made for use in an industrial setting.