Relay Output Monitors

Results: 2
Type
Frequency, Phase Loss, Phase Sequence, Voltage Asymmetry, Voltage Sensing ACPhase Sequence, Voltage Sensing AC
Trip Range
170 ~ 290V AC280 ~ 600V AC
Delay Time
0.2 Sec ~ 10 Sec0.2 Sec ~ 99.9 Sec
Voltage - Supply
230VAC300 ~ 600VAC
Contact Rating @ Voltage
3A @ 250VAC5A @ 250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Trip Status
Trip Range
Delay Time
Voltage - Supply
Output Type
Circuit
Contact Rating @ Voltage
Mounting Type
10
In Stock
1 : ¥818.55000
Box
Box
Active
Phase Sequence, Voltage Sensing AC
Energized High/Low
170 ~ 290V AC
0.2 Sec ~ 10 Sec
230VAC
Relay
SPDT (1 Form C)
3A @ 250VAC
DIN Rail
DPR350C
DPR350C
DPR-350C VOLTAGE PHASE MONITOR
ATC-Diversified Electronics
7
In Stock
1 : ¥1,372.63000
Box
Box
Active
Frequency, Phase Loss, Phase Sequence, Voltage Asymmetry, Voltage Sensing AC
Energized High/Low
280 ~ 600V AC
0.2 Sec ~ 99.9 Sec
300 ~ 600VAC
Relay
SPDT (1 Form C)
5A @ 250VAC
DIN Rail
Showing
of 2

Relay Output Monitors


Relay output monitors detect abnormal output of industrial relays and trigger a logical output or set of contacts. Common detection types include; AC and DC current or voltage, voltage asymmetry, ground fault, temperature monitoring, phase loss, and sequence or imbalance. They are selectable by trip range, delay time, supply voltage, mounting type, and switch circuitry.