Photoelectric, Industrial

Results: 3
Sensing Distance
5.9" (15cm)19.685" (500mm)
Output Configuration
NPN - Open Collector/Dark-ONNPN - Open Collector/Light-ON
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Method
Sensing Distance
Voltage - Supply
Response Time
Output Configuration
Light Source
Connection Method
Ingress Protection
Cable Length
Adjustment Type
Operating Temperature
241
In Stock
107
Factory
1 : ¥790.61000
Box
Box
Active
Through-Beam
19.685" (500mm)
12V ~ 24V
500µs
NPN - Open Collector/Dark-ON
Red LED
Cable
IP67
78.74" (2m)
-
-25°C ~ 55°C
97
In Stock
75
Factory
1 : ¥790.61000
Box
Box
Active
Through-Beam
5.9" (15cm)
12V ~ 24V
500µs
NPN - Open Collector/Light-ON
Red LED
Cable
IP67
78.74" (2m)
-
-25°C ~ 55°C
26
In Stock
450
Factory
1 : ¥790.61000
Box
Box
Active
Through-Beam
19.685" (500mm)
12V ~ 24V
500µs
NPN - Open Collector/Light-ON
Red LED
Cable
IP67
78.74" (2m)
-
-25°C ~ 55°C
Showing
of 3

Photoelectric, Industrial


Industrial photoelectric sensors transmit fixed wavelengths of light to determine the distance, absence, or presence of an object by ignoring ambient light and detecting changes in the transmitted light returning to its receiver. The sensors are housed in rugged cases ideal for industrial environments. Sensing methods include cross-beam, through-beam, diffused, reflective, retroreflective, transmissive, proximity, distance and line focus. The sensors are further differentiated by light source color and wavelength, sensing distance, ingress protection and output configuration.