Process, Temperature

Results: 8
Manufacturer
Delta Electronics/Industrial AutomationOmron Automation and SafetySelec Controls USA Inc.
Series
-DTE5CCE5GC
Packaging
BoxBulk
Product Status
ActiveNot For New Designs
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W)Temperature Controller
Input Range
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC-199°C ~ 1750°C, -328°F ~ 3182°F
Output Type
Analog, RelayRelay (2)Relay (3), Voltage (External SSR)Relay (4)Relay, Voltage (External SSR)Voltage (External SSR)
Communications
-RS-485 (CompoWay/F, Modbus)RS-485 (Modbus)
Display Type
LCD - Dual Color Characters, BacklightLED - Dual Color Characters
Display Characters - Height
0.413" (10.50mm), 0.197" (5.00mm)0.600" (15.20mm), 0.280" (7.10mm)-
Voltage - Supply
24VAC/DC90 ~ 270VAC/DC100 ~ 240VAC
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mmSquare - 45.00mm x 45.00mmSquare - 46.00mm x 46.00mm
Ingress Protection
-IP65 - Dust Tight, Water ResistantIP66 - Dust Tight, Water Resistant
Features
-Heater Fault Detection
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Range
Output Type
Control Method
Communications
Number of Characters Per Row
Display Type
Display Characters - Height
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
TC544A-CU-ROHS
TC544A-CU-ROHS
4 DIGIT TEMPERATURE CONTROLLERS
Selec Controls USA Inc.
67
In Stock
1 : ¥542.72000
Box
-
Box
Active
Temperature Controller
-199°C ~ 1750°C, -328°F ~ 3182°F
Relay, Voltage (External SSR)
On/Off, Proportional (PID)
-
4, 4
LED - Dual Color Characters
-
90 ~ 270VAC/DC
Square - 46.00mm x 46.00mm
Panel Mount
Screw Terminal
-
-
DTB4848
DTB4848RR
DELTA TEMPERATURE CONTROLLER DTB
Delta Electronics/Industrial Automation
39
In Stock
1 : ¥1,044.37000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Relay (2)
On/Off, Proportional (PID)
RS-485 (Modbus)
4, 4
LED - Dual Color Characters
-
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
DTB4848
DTB4848LR
DELTA TEMPERATURE CONTROLLER DTB
Delta Electronics/Industrial Automation
32
In Stock
1 : ¥1,044.37000
Box
Box
Not For New Designs
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Analog, Relay
On/Off, Proportional (PID)
RS-485 (Modbus)
4, 4
LED - Dual Color Characters
-
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
E5CC-CX3D5M-5800U-ND
E5CC-RX3A5M-000
CONTROL TEMP/PROCESS 100-240V
Omron Automation and Safety
192
In Stock
288
Factory
1 : ¥2,266.76000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (4)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.600" (15.20mm), 0.280" (7.10mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
E5CC-CX3D5M-5800U-ND
E5CC-QX3A5M-000
CONTROL TEMP/PROC RELAY/VOLT OUT
Omron Automation and Safety
39
In Stock
2,289
Factory
1 : ¥2,268.12000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (3), Voltage (External SSR)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.600" (15.20mm), 0.280" (7.10mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
DTB4848
DTB4848VR
DELTA TEMPERATURE CONTROLLER DTB
Delta Electronics/Industrial Automation
2
In Stock
1 : ¥1,044.37000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Relay, Voltage (External SSR)
On/Off, Proportional (PID)
RS-485 (Modbus)
4, 4
LED - Dual Color Characters
-
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
E5GC-QX0A6M-000
E5GC-QX0A6M-000
CONTROL TEMP/PROCESS 100-240V
Omron Automation and Safety
14
In Stock
617
Factory
1 : ¥1,905.97000
Bulk
Bulk
Active
Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Voltage (External SSR)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.413" (10.50mm), 0.197" (5.00mm)
100 ~ 240VAC
Rectangular - 45.00mm x 22.20mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
E5CC-CX3D5M-5800U-ND
E5CC-QX3D5M-003
CONTROL TEMP/PROC 24V PANEL MT
Omron Automation and Safety
11
In Stock
34
Factory
1 : ¥4,048.96000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (3), Voltage (External SSR)
On/Off, Proportional (PID)
RS-485 (CompoWay/F, Modbus)
4, 4
LCD - Dual Color Characters, Backlight
0.600" (15.20mm), 0.280" (7.10mm)
24VAC/DC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
Heater Fault Detection
Showing
of 8

Process, Temperature


Process and temperature controllers are small, integrated devices used to maintain a process variable, usually temperature, at some desired set point. Typically making use of a sensor such as a thermocouple or RTD that is located external to the controller, the simplest of these devices is similar in function to a common household thermostat, providing an on/off signal that can be used to control a device such as a heater or furnace to maintain a temperature at some desired set point. More advanced devices add higher level communications capability and more sophisticated control algorithms to improve connectivity and temperature control performance.