Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 120 nH | ±20% | 830 mA | - | Unshielded | 140mOhm Max | 40 @ 25MHz | 500MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 150 nH | ±20% | 775 mA | - | Unshielded | 160mOhm Max | 40 @ 25MHz | 440MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 180 nH | ±20% | 710 mA | - | Unshielded | 190mOhm Max | 40 @ 25MHz | 405MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 220 nH | ±10% | 675 mA | - | Unshielded | 210mOhm Max | 40 @ 25MHz | 360MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 270 nH | ±10% | 650 mA | - | Unshielded | 230mOhm Max | 40 @ 25MHz | 330MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 330 nH | ±10% | 620 mA | - | Unshielded | 250mOhm Max | 35 @ 25MHz | 280MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 390 nH | ±10% | 585 mA | - | Unshielded | 280mOhm Max | 35 @ 25MHz | 185MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 470 nH | ±10% | 555 mA | - | Unshielded | 310mOhm Max | 35 @ 25MHz | 178MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 560 nH | ±10% | 460 mA | - | Unshielded | 450mOhm Max | 35 @ 25MHz | 163MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 680 nH | ±10% | 395 mA | - | Unshielded | 620mOhm Max | 35 @ 25MHz | 160MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 820 nH | ±10% | 385 mA | - | Unshielded | 650mOhm Max | 30 @ 25MHz | 155MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 1 µH | ±10% | 360 mA | - | Unshielded | 730mOhm Max | 30 @ 25MHz | 130MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 1.2 µH | ±10% | 310 mA | - | Unshielded | 1Ohm Max | 25 @ 7.9MHz | 115MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 1.5 µH | ±10% | 280 mA | - | Unshielded | 1.2Ohm Max | 25 @ 7.9MHz | 100MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 1.8 µH | ±10% | 250 mA | - | Unshielded | 1.5Ohm Max | 25 @ 7.9MHz | 90MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 2.2 µH | ±10% | 235 mA | - | Unshielded | 1.7Ohm Max | 25 @ 7.9MHz | 75MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 2.7 µH | ±10% | 220 mA | - | Unshielded | 2Ohm Max | 25 @ 7.9MHz | 68MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 3.3 µH | ±10% | 210 mA | - | Unshielded | 2.2Ohm Max | 25 @ 7.9MHz | 62MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 3.9 µH | ±10% | 185 mA | - | Unshielded | 2.8Ohm Max | 25 @ 7.9MHz | 57MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 4.7 µH | ±10% | 175 mA | - | Unshielded | 3.1Ohm Max | 30 @ 7.9MHz | 52MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 5.6 µH | ±10% | 170 mA | - | Unshielded | 3.3Ohm Max | 30 @ 7.9MHz | 47MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 6.8 µH | ±10% | 160 mA | - | Unshielded | 3.8Ohm Max | 30 @ 7.9MHz | 42MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 8.2 µH | ±10% | 135 mA | - | Unshielded | 5Ohm Max | 30 @ 7.9MHz | 40MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 10 µH | ±10% | 130 mA | - | Unshielded | 5.6Ohm Max | 30 @ 7.9MHz | 38MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Iron | 1 µH | ±1% | 360 mA | - | Unshielded | 730mOhm Max | 30 @ 25MHz | 130MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard, 2 Lead | - | 0.100" L x 0.100" W (2.54mm x 2.54mm) | 0.075" (1.91mm) |