Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296 In Stock | 1 : ¥66.01000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 1 A | - | Unshielded | 818mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
521 In Stock | 1 : ¥30.62000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 1.6 A | - | Unshielded | 355mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
420 In Stock | 1 : ¥46.47000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 2 A | - | Unshielded | 213mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
1,996 In Stock | 1 : ¥66.01000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 4 A | - | Unshielded | 80mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
458 In Stock | 1 : ¥66.01000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 11.4 A | - | Unshielded | 5mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
375 In Stock | 1 : ¥66.01000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 2.8 A | - | Unshielded | 150mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
200 In Stock | 1 : ¥66.01000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±10% | 800 mA | - | Unshielded | 1.54Ohm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
224 In Stock | 1 : ¥45.48000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±10% | 800 mA | - | Unshielded | 1.26Ohm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
100 In Stock | 1 : ¥66.01000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 4.8 A | - | Unshielded | 53mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 1 : ¥66.01000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±10% | 11.4 A | - | Unshielded | 9mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 206 : ¥44.76374 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 4 A | - | Unshielded | 98mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
13 In Stock | 1 : ¥66.01000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 5.5 A | - | Unshielded | 35mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 206 : ¥43.44301 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±20% | 11.4 A | - | Unshielded | 5mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 206 : ¥44.76374 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 11.4 A | - | Unshielded | 9mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 206 : ¥44.76374 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±10% | 4.8 A | - | Unshielded | 60mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 206 : ¥44.76374 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 4 A | - | Unshielded | 90mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 206 : ¥44.76374 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.2 mH | ±10% | 800 mA | - | Unshielded | 1.14Ohm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 206 : ¥44.76374 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±10% | 7.2 A | - | Unshielded | 18mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 206 : ¥44.76374 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±10% | 4 A | - | Unshielded | 110mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 206 : ¥44.76374 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 11.4 A | - | Unshielded | 3mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 206 : ¥44.76374 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 7.2 A | - | Unshielded | 19mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 206 : ¥44.76374 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±10% | 5.5 A | - | Unshielded | 26mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 206 : ¥44.76374 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 5.5 A | - | Unshielded | 29mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 206 : ¥44.76374 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 1.6 A | - | Unshielded | 305mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 206 : ¥44.76374 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±10% | 5.5 A | - | Unshielded | 30mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial | - | 0.810" Dia (20.57mm) | 0.840" (21.34mm) |