Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥4.27000 Cut Tape (CT) 1,000 : ¥1.95295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 8.5 A | 15A | Shielded | 20mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.439" L x 0.394" W (11.15mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥0.83305 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 680 nH | ±20% | 15.5 A | 25A | Shielded | 5.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥0.83305 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 8.2 µH | ±20% | 4.5 A | 6A | Shielded | 60mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥0.83305 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 220 nH | ±20% | 23 A | 40A | Shielded | 2.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥0.83305 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 560 nH | ±20% | 16.5 A | 25.5A | Shielded | 5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥0.83305 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 330 nH | ±20% | 20 A | 30A | Shielded | 3.9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥0.83305 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 820 nH | ±20% | 13 A | 20A | Shielded | 8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥0.83305 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 150 nH | ±20% | 27 A | 45A | Shielded | 2.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥0.83305 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 240 nH | ±20% | 23 A | 40A | Shielded | 2.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥0.83305 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 4.7 µH | ±20% | 5.5 A | 7A | Shielded | 40mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥0.83305 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1.5 µH | ±20% | 9 A | 16A | Shielded | 15mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥0.83305 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1 µH | ±20% | 11 A | 20A | Shielded | 10mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥0.83305 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 5.6 µH | ±20% | 5.5 A | 6A | Shielded | 44mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥0.83305 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 10 µH | ±20% | 4 A | 5.5A | Shielded | 68mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥0.83305 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 3.3 µH | ±20% | 6 A | 10A | Shielded | 30mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥0.83305 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 6.8 µH | ±20% | 4.5 A | 6.5A | Shielded | 60mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥0.92237 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 470 nH | ±20% | 17.5 A | 26A | Shielded | 4.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.21087 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1.5 µH | ±20% | 6 A | 8.5A | Shielded | 25mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.21087 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 2.2 µH | ±20% | 5.5 A | 7.5A | Shielded | 29mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.21087 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1.2 µH | ±20% | 6.5 A | 11A | Shielded | 16mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.21087 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 10 µH | ±20% | 2.5 A | 3.5A | Shielded | 125mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.21087 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1 µH | ±20% | 7 A | 11A | Shielded | 14mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.21087 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 470 nH | ±20% | 13.5 A | 12A | Shielded | 8.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.21087 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 680 nH | ±20% | 8.5 A | 14A | Shielded | 12mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.21087 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 200 nH | ±20% | 18 A | 14.5A | Shielded | 3.9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) |