Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,733 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 5.1 nH | ±0.2nH | 1.7 A | - | Unshielded | 36mOhm Max | 32 @ 250MHz | 8.9GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.067" L x 0.043" W (1.70mm x 1.10mm) | 0.044" (1.11mm) | |||
2,372 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 68 nH | ±2% | 600 mA | - | Unshielded | 330mOhm Max | 37 @ 250MHz | 2GHz | AEC-Q200 | -40°C ~ 125°C | 200 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.067" L x 0.043" W (1.70mm x 1.10mm) | 0.043" (1.10mm) | |||
1,543 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 100 nH | ±2% | 470 mA | - | Unshielded | 540mOhm Max | 35 @ 250MHz | 1.7GHz | AEC-Q200 | -40°C ~ 125°C | 150 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.067" L x 0.043" W (1.70mm x 1.10mm) | 0.043" (1.10mm) | |||
9,645 In Stock | 1 : ¥6.24000 Cut Tape (CT) 10,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 33 nH | ±2% | 490 mA | - | Unshielded | 330mOhm Max | 28 @ 250MHz | 2.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | Surface Mount | 0402 (1006 Metric) | 0402 (1006 Metric) | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.024" (0.60mm) | |||
5,899 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 82 nH | ±2% | 510 mA | - | Unshielded | 460mOhm Max | 35 @ 250MHz | 1.8GHz | AEC-Q200 | -40°C ~ 125°C | 150 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.067" L x 0.043" W (1.70mm x 1.10mm) | 0.043" (1.10mm) | |||
2,885 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 200 nH | ±2% | 280 mA | - | Unshielded | 2Ohm Max | 38 @ 250MHz | 1.25GHz | AEC-Q200 | -40°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.067" L x 0.043" W (1.70mm x 1.10mm) | 0.043" (1.10mm) | |||
3,000 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 6.8 nH | ±2% | 1.4 A | - | Unshielded | 42mOhm Max | 34 @ 250MHz | 5.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.067" L x 0.043" W (1.70mm x 1.10mm) | 0.044" (1.11mm) | |||
3,000 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 24 nH | ±2% | 1.1 A | - | Unshielded | 74mOhm Max | 34 @ 250MHz | 2.95GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.067" L x 0.043" W (1.70mm x 1.10mm) | 0.043" (1.10mm) | |||
3,000 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 47 nH | ±2% | 680 mA | - | Unshielded | 240mOhm Max | 38 @ 250MHz | 2.3GHz | AEC-Q200 | -40°C ~ 125°C | 200 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.067" L x 0.043" W (1.70mm x 1.10mm) | 0.043" (1.10mm) | |||
3,000 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 120 nH | ±2% | 420 mA | - | Unshielded | 720mOhm Max | 32 @ 250MHz | 1.55GHz | AEC-Q200 | -40°C ~ 125°C | 150 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.067" L x 0.043" W (1.70mm x 1.10mm) | 0.043" (1.10mm) | |||
800 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 270 nH | ±2% | 260 mA | - | Unshielded | 2.25Ohm Max | 25 @ 250MHz | 1.05GHz | AEC-Q200 | -40°C ~ 125°C | 100 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.067" L x 0.043" W (1.70mm x 1.10mm) | 0.043" (1.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.24000 Cut Tape (CT) 10,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 11 nH | ±2% | 1.4 A | - | Unshielded | 65mOhm Max | 29 @ 250MHz | 4.7GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | Surface Mount | 0402 (1006 Metric) | 0402 (1006 Metric) | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.24000 Cut Tape (CT) 10,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 47 nH | ±2% | 420 mA | - | Unshielded | 580mOhm Max | 28 @ 250MHz | 2.4GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | Surface Mount | 0402 (1006 Metric) | 0402 (1006 Metric) | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 10 nH | ±2% | 1.4 A | - | Unshielded | 48mOhm Max | 39 @ 250MHz | 4.3GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.067" L x 0.043" W (1.70mm x 1.10mm) | 0.043" (1.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 1 nH | ±0.2nH | 2.3 A | - | Unshielded | 30mOhm Max | 20 @ 250MHz | 16GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | Surface Mount | 0402 (1006 Metric) | 0402 (1006 Metric) | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2 nH | ±0.2nH | 2.1 A | - | Unshielded | 38mOhm Max | 24 @ 250MHz | 15.2GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | Surface Mount | 0402 (1006 Metric) | 0402 (1006 Metric) | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2.2 nH | ±0.2nH | 2.1 A | - | Unshielded | 38mOhm Max | 25 @ 250MHz | 15.1GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | Surface Mount | 0402 (1006 Metric) | 0402 (1006 Metric) | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2.7 nH | ±0.2nH | 1.5 A | - | Unshielded | 560mOhm Max | 24 @ 250MHz | 13GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | Surface Mount | 0402 (1006 Metric) | 0402 (1006 Metric) | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 3.3 nH | ±0.2nH | 1.7 A | - | Unshielded | 45mOhm Max | 28 @ 250MHz | 12.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | Surface Mount | 0402 (1006 Metric) | 0402 (1006 Metric) | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 3.6 nH | ±0.2nH | 1.7 A | - | Unshielded | 45mOhm Max | 28 @ 250MHz | 11.7GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | Surface Mount | 0402 (1006 Metric) | 0402 (1006 Metric) | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 3.9 nH | ±0.2nH | 1.7 A | - | Unshielded | 45mOhm Max | 28 @ 250MHz | 9.5GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | Surface Mount | 0402 (1006 Metric) | 0402 (1006 Metric) | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 4.3 nH | ±0.2nH | 1.6 A | - | Unshielded | 40mOhm Max | 27 @ 250MHz | 7.15GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | Surface Mount | 0402 (1006 Metric) | 0402 (1006 Metric) | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 4.7 nH | ±0.2nH | 1.5 A | - | Unshielded | 60mOhm Max | 23 @ 250MHz | 6.85MHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | Surface Mount | 0402 (1006 Metric) | 0402 (1006 Metric) | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 5.1 nH | ±0.2nH | 1.2 A | - | Unshielded | 100mOhm Max | 20 @ 250MHz | 6.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | Surface Mount | 0402 (1006 Metric) | 0402 (1006 Metric) | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥3.98997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 5.6 nH | ±0.2nH | 1.6 A | - | Unshielded | 48mOhm Max | 29 @ 250MHz | 6.5GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | Surface Mount | 0402 (1006 Metric) | 0402 (1006 Metric) | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.024" (0.60mm) |