Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Series | Current Saturation - Parallel | Current Saturation - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,087 In Stock | 1 : ¥16.91000 Cut Tape (CT) 350 : ¥6.97834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 68 µH | 272 µH | ±20% | 1.89 A | 2.5 A | 1.25 A | 107.5mOhm Max | 430mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
337 In Stock | 1 : ¥16.91000 Cut Tape (CT) 350 : ¥8.54149 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 15 µH | 60 µH | ±20% | 3.7 A | 5.5 A | 2.75 A | 30mOhm Max | 120mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
283 In Stock | 1 : ¥16.91000 Cut Tape (CT) 350 : ¥6.97834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 22 µH | 88 µH | ±20% | 3.11 A | 4.5 A | 2.25 A | 39mOhm Max | 156mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
328 In Stock | 1 : ¥17.90000 Cut Tape (CT) 350 : ¥6.97834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 3 µH | 12 µH | ±20% | 5.84 A | 12 A | 6 A | 11mOhm Max | 44mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
328 In Stock | 1 : ¥17.90000 Cut Tape (CT) 350 : ¥6.97834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33 µH | 132 µH | ±20% | 2.68 A | 3.8 A | 1.9 A | 55mOhm Max | 220mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
322 In Stock | 1 : ¥17.90000 Cut Tape (CT) 350 : ¥6.97834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.7 µH | 18.8 µH | ±20% | 5.24 A | 10 A | 5 A | 13mOhm Max | 52mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
697 In Stock | 1 : ¥18.39000 Cut Tape (CT) 350 : ¥7.57460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 47 µH | 188 µH | ±20% | 2.44 A | 3.3 A | 1.65 A | 72.5mOhm Max | 290mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
120 In Stock | 1 : ¥18.39000 Cut Tape (CT) 350 : ¥7.73480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 40 µH | ±20% | 4.54 A | 6.5 A | 3.25 A | 21mOhm Max | 84mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
441 In Stock | 1 : ¥18.14000 Cut Tape (CT) 350 : ¥7.49486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 100 µH | 400 µH | ±20% | 1.61 A | 2.2 A | 1.1 A | 140mOhm Max | 560mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
400 In Stock | 1 : ¥18.31000 Cut Tape (CT) 350 : ¥7.54997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 6.8 µH | 27.2 µH | ±20% | 4.75 A | 8.25 A | 4.125 A | 17.5mOhm Max | 70mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥16.91000 Cut Tape (CT) 350 : ¥7.73480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2 µH | 8 µH | ±20% | 6.22 A | 15 A | 7.5 A | 10mOhm Max | 40mOhm Max | Shielded | AEC-Q200 | -55°C ~ 150°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) |