Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,814 In Stock | 1 : ¥25.45000 Cut Tape (CT) 200 : ¥16.27100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 82 µH | ±20% | 6.5 A | 8A | Shielded | 83mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
3,744 In Stock | 1 : ¥25.45000 Cut Tape (CT) 200 : ¥16.27100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 15 µH | ±20% | 16 A | 16A | Shielded | 15.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
2,298 In Stock | 1 : ¥36.12000 Cut Tape (CT) 200 : ¥21.69235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 21 A | 22A | Shielded | 10.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
829 In Stock | 1 : ¥36.12000 Cut Tape (CT) 200 : ¥21.69235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 60 A | 110A | Shielded | 0.9mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
799 In Stock | 1 : ¥36.12000 Cut Tape (CT) 200 : ¥16.27100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 28 A | 29A | Shielded | 4.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
400 In Stock | 1 : ¥36.12000 Cut Tape (CT) 200 : ¥21.69235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 52 A | 50A | Shielded | 1.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
66 In Stock | 1 : ¥36.12000 Cut Tape (CT) 200 : ¥21.69235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 33 µH | ±20% | 12 A | 12A | Shielded | 37mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥36.21000 Cut Tape (CT) 200 : ¥21.69235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 47 µH | ±20% | 9.5 A | 9.5A | Shielded | 47mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 800 : ¥18.78116 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 68 µH | ±20% | 6.5 A | 7.2A | Shielded | 76mOhm Max | - | 4MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.72026 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 560 nH | ±20% | 56 A | 80A | Shielded | 0.97mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.72026 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1.8 µH | ±20% | 35 A | 40A | Shielded | 2mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.72026 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 2.2 µH | ±20% | 32 A | 35A | Shielded | 2.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.72026 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 3.3 µH | ±20% | 30 A | 32A | Shielded | 3.3mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.72026 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 6.8 µH | ±20% | 24 A | 25A | Shielded | 7.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.72026 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 22 µH | ±20% | 13.5 A | 13.5A | Shielded | 24mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥36.12000 Cut Tape (CT) 800 : ¥19.72026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 39 A | 46A | Shielded | 1.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) |