SRF1260A-2R2Y

DigiKey Part Number
118-SRF1260A-2R2YTR-ND - Tape & Reel (TR)
118-SRF1260A-2R2YCT-ND - Cut Tape (CT)
118-SRF1260A-2R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1260A-2R2Y
Description
INDUCT ARRAY 2 COIL 2.2UH SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 8.8 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 8.5mOhm Max DC Resistance (DCR) - Parallel 10.9 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1260A-2R2Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
2.2 µH
Inductance - Connected In Series
8.8 µH
Tolerance
±30%
Current Rating - Parallel
10.9 A
Current Rating - Series
5.46 A
Current Saturation - Parallel
15 A
Current Saturation - Series
7.5 A
DC Resistance (DCR) - Parallel
8.5mOhm Max
DC Resistance (DCR) - Series
33.3mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.244" (6.20mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.73000¥12.73
10¥10.79600¥107.96
25¥9.81560¥245.39
50¥9.22620¥461.31
100¥7.65650¥765.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥7.06720¥2,826.88
800¥6.28194¥5,025.55
1,200¥6.08566¥7,302.79
2,800¥5.88933¥16,490.12
10,000¥5.49670¥54,967.00
Manufacturers Standard Package