SRF0703-1R0M | |
---|---|
DigiKey Part Number | SRF0703-1R0MTR-ND - Tape & Reel (TR) SRF0703-1R0MCT-ND - Cut Tape (CT) SRF0703-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703-1R0M |
Description | INDUCT ARRAY 2 COIL 1UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 4 µH Inductance - Connected in Series 1 µH Inductance - Connected in Parallel 13.5mOhm Max DC Resistance (DCR) - Parallel 5.25 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703-1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1 µH | |
Inductance - Connected In Series | 4 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 5.25 A | |
Current Rating - Series | 2.63 A | |
Current Saturation - Parallel | 7.97 A | |
Current Saturation - Series | 3.99 A | |
DC Resistance (DCR) - Parallel | 13.5mOhm Max | |
DC Resistance (DCR) - Series | 72mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.65500 | ¥46.55 |
25 | ¥4.22960 | ¥105.74 |
50 | ¥3.97680 | ¥198.84 |
100 | ¥3.29950 | ¥329.95 |
250 | ¥3.04584 | ¥761.46 |
500 | ¥2.97918 | ¥1,489.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.97912 | ¥4,468.68 |