SRF1260A-220M

DigiKey Part Number
SRF1260A-220MTR-ND - Tape & Reel (TR)
SRF1260A-220MCT-ND - Cut Tape (CT)
SRF1260A-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1260A-220M
Description
INDUCT ARRAY 2 COIL 22UH SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 45.1mOhm Max DC Resistance (DCR) - Parallel 3.7 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1260A-220M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
22 µH
Inductance - Connected In Series
88 µH
Tolerance
±20%
Current Rating - Parallel
3.7 A
Current Rating - Series
1.84 A
Current Saturation - Parallel
4.71 A
Current Saturation - Series
2.36 A
DC Resistance (DCR) - Parallel
45.1mOhm Max
DC Resistance (DCR) - Series
172mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.244" (6.20mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.73000¥12.73
10¥10.79600¥107.96
25¥9.81560¥245.39
50¥9.22620¥461.31
100¥7.65650¥765.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥4.70565¥1,882.26
800¥4.60263¥3,682.10
Manufacturers Standard Package