DRQ127-2R2-R | |
---|---|
DigiKey Part Number | 513-1307-2-ND - Tape & Reel (TR) 513-1307-1-ND - Cut Tape (CT) 513-1307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ127-2R2-R |
Description | INDUCT ARRAY 2 COIL 2.027UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 8.108 µH Inductance - Connected in Series 2.027 µH Inductance - Connected in Parallel 3.73mOhm DC Resistance (DCR) - Parallel 12.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-2R2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 2.027 µH | |
Inductance - Connected In Series | 8.108 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 12.5 A | |
Current Rating - Series | 6.23 A | |
Current Saturation - Parallel | 25.5 A | |
Current Saturation - Series | 12.7 A | |
DC Resistance (DCR) - Parallel | 3.73mOhm | |
DC Resistance (DCR) - Series | 16.1mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥15.34400 | ¥153.44 |
25 | ¥14.13680 | ¥353.42 |
50 | ¥12.63440 | ¥631.72 |
100 | ¥10.52790 | ¥1,052.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥10.22717 | ¥3,579.51 |
700 | ¥9.62566 | ¥6,737.96 |
1,050 | ¥9.02405 | ¥9,475.25 |
2,450 | ¥8.72322 | ¥21,371.89 |
8,750 | ¥8.42241 | ¥73,696.09 |