Wireless Charging Coils
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Inductance | Tolerance | DC Resistance (DCR) | Q @ Freq | Current Rating (Amps) | Current - Saturation (Isat) | Frequency - Self Resonant | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,376 In Stock | 1 : ¥22.33000 Tray | - | Tray | Active | Receiver | 1 Coil, 1 Layer | 12µH | ±10% | 200mOhm Max | 33 @ 100kHz | 3A | - | - | -40°C ~ 85°C | 1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.0mm) | ||
1,003 In Stock | 1 : ¥31.03000 Bulk | Bulk | Active | Transmitter | 1 Coil, 1 Layer | 6.3µH | - | 60mOhm | - | - | - | - | - | 2.02" Dia x 0.13" H (51.4mm x 3.4mm) | |||
3,039 In Stock | 1 : ¥45.23000 Tray | Tray | Active | Transmitter | 1 Coil, 2 Layer | 6.3µH | ±5% | 90mOhm | - | - | - | - | - | 1.18" Dia x 0.08" H (30.0mm x 2.0mm) | |||
1,636 In Stock | 1 : ¥37.91000 Tray | Tray | Not For New Designs | Transmitter | 1 Coil, 1 Layer | 6.3µH | - | 60mOhm | - | - | - | - | - | 1.97" Dia x 0.15" H (50.0mm x 3.8mm) | |||
955 In Stock | 1 : ¥22.33000 Tray | - | Tray | Active | Transmitter | 1 Coil, 1 Layer | 6.3µH | ±10% | 45mOhm Max | 120 @ 100kHz | 5A | - | - | -40°C ~ 85°C | 1.97" Dia x 0.12" H (50.0mm x 3.0mm) | ||
95 In Stock | 1 : ¥111.65000 Tray | Tray | Active | Transmitter | 1 Coil, 2 Layer, Bifilar | 6.3µH | ±10% | 24mOhm Max | 80 @ 125kHz | 13A | 16A | 20MHz | -20°C ~ 105°C | 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm) | |||
72 In Stock | 1 : ¥111.65000 Box | Box | Active | Transmitter | 1 Coil, 1 Layer | 6.3µH | ±10% | 51mOhm Max | 120 @ 125kHz | 6A | 10A | 24MHz | -20°C ~ 105°C | 1.97" Dia x 0.24" H (50.0mm x 6.0mm) | |||
17 In Stock | 1 : ¥196.29000 Tray | Tray | Active | Transmitter | 1 Coil, 1 Layer | 5.8µH | ±10% | 14mOhm | 220 @ 125kHz | 21A | - | 13MHz | -20°C ~ 105°C | 2.76" Dia x 0.33" H (70.0mm x 8.5mm) | |||
35 In Stock | 1 : ¥33.49000 Box | Box | Active | Transmitter | 1 Coil, 1 Layer | 6.3µH | ±10% | 40mOhm Max | - | 6A | 10A | - | -20°C ~ 85°C | 1.97" Dia x 0.14" H (50.0mm x 3.5mm) | |||
4 In Stock | 1 : ¥21.59000 Tray | - | Tray | Active | Transmitter | 1 Coil, 1 Layer | 6.3µH | ±10% | 45mOhm Max | 120 @ 100kHz | 5A | - | - | -40°C ~ 85°C | 1.97" Dia x 0.12" H (50.0mm x 3.0mm) | ||
0 In Stock Check Lead Time | 1 : ¥23.89000 Box | Box | Active | Transmitter | 1 Coil, 1 Layer | 6.3µH | ±10% | 40mOhm Max | - | 6A | 10A | - | -20°C ~ 85°C | 1.97" Dia x 0.12" H (50.0mm x 3.0mm) |