Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,713 In Stock | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥4.21138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 5 A | 4.5A | Shielded | 24mOhm Max | - | 75MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.144" L x 0.118" W (3.65mm x 3.00mm) | 0.079" (2.00mm) | |||
12,184 In Stock | 1 : ¥9.77000 Cut Tape (CT) 3,000 : ¥4.52292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 3 A | 3.3A | Shielded | 46mOhm Max | - | 55MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.144" L x 0.118" W (3.65mm x 3.00mm) | 0.079" (2.00mm) |