1424437 | |
---|---|
DigiKey Part Number | 277-1424437-ND |
Manufacturer | |
Manufacturer Product Number | 1424437 |
Description | HC-EVO-M1-BWS-PLRBK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry M1 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M1 | |
Size / Dimension | 2.701" L x 1.598" W x 0.945" H (68.60mm x 40.60mm x 24.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.59000 | ¥39.59 |
10 | ¥36.38600 | ¥363.86 |
50 | ¥33.61820 | ¥1,680.91 |
100 | ¥32.03660 | ¥3,203.66 |
250 | ¥31.86044 | ¥7,965.11 |