1787000000 | |
---|---|
DigiKey Part Number | 281-4777-ND |
Manufacturer | |
Manufacturer Product Number | 1787000000 |
Description | CONN HOOD SIDE ENTRY SZ6 M32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.673" L x 1.791" W x 2.992" H (93.30mm x 45.50mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.97000 | ¥175.97 |
10 | ¥154.06900 | ¥1,540.69 |
25 | ¥147.41480 | ¥3,685.37 |
50 | ¥142.65760 | ¥7,132.88 |
100 | ¥137.90310 | ¥13,790.31 |
250 | ¥130.29432 | ¥32,573.58 |
500 | ¥126.49020 | ¥63,245.10 |