9032 | |
---|---|
DigiKey Part Number | 36-9032-ND |
Manufacturer | |
Manufacturer Product Number | 9032 |
Description | BRD SPT SNAP LOCK SCREW MNT 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
25 | ¥2.32240 | ¥58.06 |
100 | ¥2.05720 | ¥205.72 |
250 | ¥1.92900 | ¥482.25 |
500 | ¥1.71546 | ¥857.73 |
1,000 | ¥1.35376 | ¥1,353.76 |
2,500 | ¥1.23772 | ¥3,094.30 |