Board Spacers, Standoffs

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Screw, Thread Size
M2.5x0.45M3x0.5
Diameter - Outside
0.130" (3.30mm)0.201" (5.10mm)0.236" (5.99mm)
Between Board Height
0.098" (2.50mm)0.315" (8.00mm)
Length - Overall
0.118" (3.00mm)0.154" (3.91mm)0.370" (9.40mm)
Features
-Surface Mount
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Length - Overall
Features
Material
Plating
Color
WA-SMSI SERIES
9774025151R
RND STNDFF M2.5X0.45 STEEL 2.5MM
Würth Elektronik
26,716
In Stock
1 : ¥10.80000
Cut Tape (CT)
950 : ¥6.85068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Standoff
Threaded
-
M2.5x0.45
-
0.201" (5.10mm)
0.098" (2.50mm)
0.154" (3.91mm)
Surface Mount
Steel
Tin
-
9774080360R
9774080360R
ROUND STANDOFF M3X0.5 STEEL 8MM
Würth Elektronik
1,762
In Stock
1 : ¥15.39000
Cut Tape (CT)
450 : ¥9.34656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Standoff
Threaded
-
M3x0.5
-
0.236" (5.99mm)
0.315" (8.00mm)
0.370" (9.40mm)
Surface Mount
Steel
Tin
-
97730256332R
97730256332R
SMT STEEL SPACER, M1.6 INTERNAL
Würth Elektronik
1,958
In Stock
1 : ¥7.55000
Cut Tape (CT)
2,200 : ¥4.41569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Standoff
Threaded
-
-
-
0.130" (3.30mm)
0.098" (2.50mm)
0.118" (3.00mm)
-
Steel
Tin
-
Showing
of 3

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.