Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,700 In Stock | 100 : ¥0.99880 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | M3x0.5 | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.197" (5.00mm) | 0.287" (7.29mm) | - | Zinc | ||
18,623 In Stock | 100 : ¥1.51660 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | M2x0.4 | 0.152" (3.85mm) | 0.060" (1.52mm) | 0.197" (5.00mm) | 0.257" (6.53mm) | - | Zinc |